
R577352102 | |
|---|---|
DigiKey Part Number | 2201-R577352102-ND |
Manufacturer | |
Manufacturer Product Number | R577352102 |
Description | IC RF SWITCH DPDT 3GHZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose DPDT 50Ohm |
Datasheet | Datasheet |
Category | Isolation 80dB (min) |
Manufacturer Radiall USA, Inc. | Insertion Loss 0.2dB (max) |
Series | Test Frequency 3GHz |
Packaging Bulk | Impedance 50Ohm |
Part Status Active | Voltage - Supply 10.2V ~ 13V |
RF Type General Purpose | Operating Temperature -40°C ~ 85°C |
Circuit DPDT | Package / Case Module, SMA Connectors |
Frequency Range 0Hz ~ 3GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €623.23000 | €623.23 |
| 10 | €548.19700 | €5,481.97 |
| Unit Price without VAT: | €623.23000 |
|---|---|
| Unit Price with VAT: | €782.15365 |

