Parametric Equivalent

R222M01090 | |
|---|---|
DigiKey Part Number | 2201-R222M01090TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R222M01090 |
Description | SMP-MAX / STRAIGHT MALE ECEPTACL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Receptacle, Male Pin 50 Ohms Through Hole Solder |
Category | Number of Ports 1 |
Mfr | Housing Color Gold, Silver |
Packaging Tape & Reel (TR) | Center Contact Material Brass |
Part Status Active | Body Material Beryllium Copper, Brass |
Connector Style | Body Finish Gold, White Bronze |
Connector Type Receptacle, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polyetheretherketone (PEEK); Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 330 V |
Mounting Type Through Hole | Mating Cycles 100 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 6 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R222M03000 | Radiall USA, Inc. | 0 | 2201-R222M03000TR-ND | €1.47900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €7.59106 | €3,795.53 |
| Unit Price without VAT: | €7.59106 |
|---|---|
| Unit Price with VAT: | €9.52678 |


