
R142412000 | |
|---|---|
DigiKey Part Number | 2201-R142412000-ND |
Manufacturer | |
Manufacturer Product Number | R142412000 |
Description | BNC / SQUARE FLANGE JACK RECEPTA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | R142412000 Models |
Category | Number of Ports 1 |
Mfr | Features Extended Insulation |
Packaging Box | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder Cup | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 500 V |
Mounting Feature Flange | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
Frequency - Max 1.5 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €17.28000 | €17.28 |
| 10 | €14.68300 | €146.83 |
| 25 | €13.76320 | €344.08 |
| 50 | €13.10640 | €655.32 |
| 100 | €12.48110 | €1,248.11 |
| 250 | €11.70036 | €2,925.09 |
| 500 | €11.14264 | €5,571.32 |
| Unit Price without VAT: | €17.28000 |
|---|---|
| Unit Price with VAT: | €21.68640 |

