R125553000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 34
Unit Price: €27.78000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: €23.45640
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 2 630
Unit Price: €6.39000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 2 038
Unit Price: €8.41000
Datasheet
R125553000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R125553000

DigiKey Part Number
2201-R125553000-ND
Manufacturer
Manufacturer Product Number
R125553000
Description
SMA / BULKHEAD JACK RECEPTACLE R
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder Cup
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
Extended Insulation
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€16.68230€1,668.23
Manufacturers Standard Package
Unit Price without VAT:€16.68230
Unit Price with VAT:€20.93629