
QFP5RN2E14PXA | |
|---|---|
DigiKey Part Number | 2201-QFP5RN2E14PXA-ND |
Manufacturer | |
Manufacturer Product Number | QFP5RN2E14PXA |
Description | CONN PLUG HSG 14POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Plug Violet |
Category | Number of Rows 4 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Violet |
Part Status Active | Insulation Material Thermoplastic |
Connector Type | Operating Temperature -65°C ~ 175°C |
Contact Type Male Pin | Base Product Number |
Number of Positions |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €78.77000 | €78.77 |
| Unit Price without VAT: | €78.77000 |
|---|---|
| Unit Price with VAT: | €98.85635 |

