Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R114305000W | |
|---|---|
DigiKey Part Number | 2201-R114305000W-ND |
Manufacturer | |
Manufacturer Product Number | R114305000W |
Description | SMB / STRAIGHT BULKHEAD JACK CLA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Jack, Male Pin 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Jack, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Clamp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 335 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Cable Group RG-179, 187, 188, 316 | Base Product Number |
Fastening Type Snap-On |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R114305000 | Radiall USA, Inc. | 0 | 2201-R114305000-ND | €15.18220 | Parametric Equivalent |
| R114305133 | Radiall USA, Inc. | 0 | 2201-R114305133-ND | €15.92870 | Parametric Equivalent |
| R114305133W | Radiall USA, Inc. | 0 | 2201-R114305133W-ND | €23.58560 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €24.21360 | €605.34 |
| Unit Price without VAT: | €24.21360 |
|---|---|
| Unit Price with VAT: | €30.38807 |



