
QFP5WN2E14PSA | |
|---|---|
DigiKey Part Number | 2201-QFP5WN2E14PSA-ND |
Manufacturer | |
Manufacturer Product Number | QFP5WN2E14PSA |
Description | QFP5WN2E14PSA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Plug Connector Crimp Gold 22-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 14 | |
Pitch | - | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Crimp | |
Wire Type | Coaxial | |
Wire Gauge | 22-26 AWG | |
Features | Sealed | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Violet | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €100.49000 | €100.49 |
| Unit Price without VAT: | €100.49000 |
|---|---|
| Unit Price with VAT: | €126.11495 |

