Parametric Equivalent

9453-7083-009 | |
|---|---|
DigiKey Part Number | 2201-9453-7083-009-ND |
Manufacturer | |
Manufacturer Product Number | 9453-7083-009 |
Description | SMA / STRAIGHT JACK FEMALE SOLDE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 500 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Cable Group RG-402 (.141" Semi Rigid) | Base Product Number |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 142-0594-406 | Cinch Connectivity Solutions Johnson | 0 | J10556-ND | €20.02000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €34.59280 | €864.82 |
| Unit Price without VAT: | €34.59280 |
|---|---|
| Unit Price with VAT: | €43.41396 |

