
9230-1553-004 | |
|---|---|
DigiKey Part Number | 2201-9230-1553-004-ND |
Manufacturer | |
Manufacturer Product Number | 9230-1553-004 |
Description | SMA / STRAIGHT JACK FEMALE CLAMP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Compression |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Stainless Steel |
Contact Termination Compression | Body Finish Gold |
Shield Termination Clamp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Cable Group RG-180 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €53.80360 | €1,345.09 |
| Unit Price without VAT: | €53.80360 |
|---|---|
| Unit Price with VAT: | €67.52352 |

