Parametric Equivalent

9003-1213-003 | |
|---|---|
DigiKey Part Number | 2201-9003-1213-003-ND |
Manufacturer | |
Manufacturer Product Number | 9003-1213-003 |
Description | SMA / STRAIGHT JACK RECEPTACLE F |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Screw | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Flange | Base Product Number |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9003-1213-002 | Radiall USA, Inc. | 0 | 2201-9003-1213-002-ND | €28.80760 | Parametric Equivalent |
| 2492482-1 | TE Connectivity AMP Connectors | 369 | 17-2492482-1-ND | €19.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €25.53560 | €638.39 |
| Unit Price without VAT: | €25.53560 |
|---|---|
| Unit Price with VAT: | €32.04718 |



