
8045-1551-003 | |
|---|---|
DigiKey Part Number | 2201-8045-1551-003-ND |
Manufacturer | |
Manufacturer Product Number | 8045-1551-003 |
Description | TERMINATIONS / RIGHT ANGLE TERMI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer Radiall USA, Inc. | Body Finish Gold |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Body Material Brass |
Frequency - Max 6 GHz | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €31.08520 | €777.13 |
| Unit Price without VAT: | €31.08520 |
|---|---|
| Unit Price with VAT: | €39.01193 |

