
1109-1511-005 | |
|---|---|
DigiKey Part Number | 2201-1109-1511-005-ND |
Manufacturer | |
Manufacturer Product Number | 1109-1511-005 |
Description | SMC / EDGE CARD JACK RECEPTACLE |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | SMC Connector Jack, Male Pin 50 Ohms Board Edge, End Launch; Panel Mount Solder |
Datasheet | Datasheet |
Category | Frequency - Max 10 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Jack, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Board Edge, End Launch; Panel Mount | Mating Cycles 500 |
Mounting Feature Bulkhead - Front Side Nut | Insertion Loss 0.25dB |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 152147 | Amphenol RF | 0 | 152147-ND | €22.60376 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €18.89840 | €472.46 |
| Unit Price without VAT: | €18.89840 |
|---|---|
| Unit Price with VAT: | €23.71749 |


