
TUB-115V-2B | |
|---|---|
DigiKey Part Number | 3307-TUB-115V-2B-ND |
Manufacturer | |
Manufacturer Product Number | TUB-115V-2B |
Description | RELAY TIME DELAY 72MIN 10A 120V |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 72 Min Delay 10A @ 120/240VAC Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | R-K Electronics, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | SPDT (1 Form C) | |
Delay Time | 0.1 Sec ~ 72 Min | |
Contact Rating @ Voltage | 10A @ 120/240VAC | |
Voltage - Supply | 115VAC/DC | |
Termination Style | Plug In | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Base Product Number |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €127.49000 | €127.49 |
| 5 | €91.79000 | €458.95 |
| 10 | €82.61000 | €826.10 |
| Unit Price without VAT: | €127.49000 |
|---|---|
| Unit Price with VAT: | €159.99995 |

