
TGM2CB-120VAC | |
|---|---|
DigiKey Part Number | 3307-TGM2CB-120VAC-ND |
Manufacturer | |
Manufacturer Product Number | TGM2CB-120VAC |
Description | RELAY TIME DELAY 10HR 3A 240V |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 10 Hrs Delay 3A @ 240VAC/30VDC Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | R-K Electronics, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | On-Delay | |
Circuit | DPDT (2 Form C) | |
Delay Time | 0.1 Sec ~ 10 Hrs | |
Contact Rating @ Voltage | 3A @ 240VAC/30VDC | |
Voltage - Supply | 120VAC | |
Termination Style | Plug In | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Base Product Number |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | €52.69400 | €263.47 |
| 10 | €47.42400 | €474.24 |
| 30 | €42.68200 | €1,280.46 |
| Unit Price without VAT: | €52.69400 |
|---|---|
| Unit Price with VAT: | €66.13097 |

