
QPB-230A | |
|---|---|
DigiKey Part Number | 3307-QPB-230A-ND |
Manufacturer | |
Manufacturer Product Number | QPB-230A |
Description | RELAY GEN PURP SPST 10A 208-230V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 208 ~ 230VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 120VAC - Max | |
Coil Type | Non Latching | |
Features | Delay | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | 0°C ~ 40°C | |
Contact Material | - | |
Relay Type | ||
Base Product Number |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €284.00000 | €284.00 |
| 5 | €239.33200 | €1,196.66 |
| 10 | €215.40000 | €2,154.00 |
| Unit Price without VAT: | €284.00000 |
|---|---|
| Unit Price with VAT: | €356.42000 |

