
PVCO-600-AR | |
|---|---|
DigiKey Part Number | 3307-PVCO-600-AR-ND |
Manufacturer | |
Manufacturer Product Number | PVCO-600-AR |
Description | 3 VOLTAGE MON, 575/600VAC 3, SPD |
Customer Reference | |
Detailed Description | Protection Relay Overvoltage, Undervoltage Chassis Mount |
Datasheet | Datasheet |
Category | Delay Time 5s |
Manufacturer R-K Electronics, Inc. | Mounting Type Chassis Mount |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Features Automatic Reset |
Function Overvoltage, Undervoltage | Operating Temperature -20°C ~ 40°C |
Voltage - Supply 575 ~ 600VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €237.97000 | €237.97 |
| 5 | €197.34600 | €986.73 |
| 10 | €177.61200 | €1,776.12 |
| Unit Price without VAT: | €237.97000 |
|---|---|
| Unit Price with VAT: | €298.65235 |

