MGS-120A-1S-.25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGS-24A-3S

DigiKey Part Number
3307-MGS-24A-3S-ND
Manufacturer
Manufacturer Product Number
MGS-24A-3S
Description
RELAY TIME DELAY 300SEC CHAS MT
Customer Reference
Detailed Description
Off-Delay Time Delay Relay SPST-NO (1 Form A) 0.1 Sec ~ 300 Sec Delay Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
R-K Electronics, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Solid State Relay
Function
Off-Delay
Circuit
SPST-NO (1 Form A)
Delay Time
0.1 Sec ~ 300 Sec
Contact Rating @ Voltage
-
Voltage - Supply
24VAC
Termination Style
Screw Terminal
Timing Adjustment Method
External Resistor, Screwdriver Slot
Timing Initiate Method
Input Voltage
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 21 days from R-K Electronics Inc.
A separate €51.47 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€137.25000€137.25
5€115.80400€579.02
10€104.22300€1,042.23
Unit Price without VAT:€137.25000
Unit Price with VAT:€172.24875