BB-ACH2-AT-DP003-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BB-ACH2-AT-DP003-G

DigiKey Part Number
590-1007-ND
Manufacturer
Manufacturer Product Number
BB-ACH2-AT-DP003-G
Description
RF ANT 2.4GHZ WHIP TILT RP-SMA
Customer Reference
Detailed Description
RF ANTENNA Whip, Tilt RP-SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quatech-Division of B&B Electronics
Series
Packaging
Bag
Part Status
Obsolete
RF Family/Standard
-
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.4GHz
Frequency Range
-
Antenna Type
Whip, Tilt
Number of Bands
1
VSWR
-
Return Loss
-
Gain
5dBi
Features
-
Termination
RP-SMA Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
8.189" (208.00mm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.