
DK-8645-10064-1A | |
---|---|
DigiKey Part Number | DK-8645-10064-1A-ND |
Manufacturer | |
Manufacturer Product Number | DK-8645-10064-1A |
Description | KIT DEV CSR8645 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CSR8645 BlueCore Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualcomm | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CSR8645 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €730.16000 | €730.16 |
Unit Price without VAT: | €730.16000 |
---|---|
Unit Price with VAT: | €916.35080 |