
QTT0223ST1 | |
|---|---|
DigiKey Part Number | 1516-1329-2-ND - Tape & Reel (TR) 1516-1329-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QTT0223ST1 |
Description | OPTOISO 5KV PWR TRIAC 1CH 7-SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac, Power Output 5000Vrms 1 Channel 7-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | QT Brightek (QTB) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Type | Triac, Power | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Voltage - Off State | 600 V | |
Static dV/dt (Min) | 200V/µs | |
Current - LED Trigger (Ift) (Max) | 10mA | |
Current - On State (It (RMS)) (Max) | 300 mA | |
Current - Hold (Ih) | 25mA | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.3V (Max) | |
Current - DC Forward (If) (Max) | 50 mA | |
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD (7 Leads), Gull Wing | |
Supplier Device Package | 7-SMD | |
Approval Agency | UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.49000 | €2.49 |
| 10 | €1.80800 | €18.08 |
| 100 | €1.40220 | €140.22 |
| 500 | €1.22368 | €611.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €1.16554 | €1,165.54 |
| 2 000 | €1.11631 | €2,232.62 |
| 3 000 | €1.09110 | €3,273.30 |
| 5 000 | €1.06267 | €5,313.35 |
| 7 000 | €1.04578 | €7,320.46 |
| Unit Price without VAT: | €2.49000 |
|---|---|
| Unit Price with VAT: | €3.12495 |

