
QTM3063T1 | |
|---|---|
DigiKey Part Number | 1516-1306-2-ND - Tape & Reel (TR) 1516-1306-1-ND - Cut Tape (CT) 1516-1306-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTM3063T1 |
Description | OPTOISO 3.75KV TRIAC 1CH 4-MFLAT |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 3750Vrms 1 Channel 4-Mini-Flat |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | QT Brightek (QTB) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | Yes | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Voltage - Off State | 600 V | |
Static dV/dt (Min) | 1kV/µs | |
Current - LED Trigger (Ift) (Max) | 5mA | |
Current - Hold (Ih) | 250µA | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.5V (Max) | |
Current - DC Forward (If) (Max) | 60 mA | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-Mini-Flat | |
Approval Agency | UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.25000 | €1.25 |
| 10 | €0.88600 | €8.86 |
| 100 | €0.66460 | €66.46 |
| 500 | €0.56668 | €283.34 |
| 1 000 | €0.53468 | €534.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.49364 | €1,480.92 |
| 6 000 | €0.47279 | €2,836.74 |
| 9 000 | €0.46212 | €4,159.08 |
| 15 000 | €0.45007 | €6,751.05 |
| Unit Price without VAT: | €1.25000 |
|---|---|
| Unit Price with VAT: | €1.56875 |

