
QBT40IB1 | |
|---|---|
DigiKey Part Number | QBT40IB1-ND |
Manufacturer | |
Manufacturer Product Number | QBT40IB1 |
Description | DISPLAY 7SEG 0.4" TRPL BLU 12DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Blue 7-Segment 3 Character Common Cathode 3V 20mA 1.185" H x 0.630" W x 0.276" D (30.10mm x 16.00mm x 7.00mm) 12-DIP (0.500", 12.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | QT Brightek (QTB) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 3 | |
Size / Dimension | 1.185" H x 0.630" W x 0.276" D (30.10mm x 16.00mm x 7.00mm) | |
Digit/Alpha Size | 0.40" (10.16mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Blue | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 20mA | |
Millicandela Rating | 40mcd | |
Wavelength - Peak | 465nm | |
Power Dissipation (Max) | 120mW | |
Package / Case | 12-DIP (0.500", 12.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 840 | €2.76405 | €2,321.80 |
| Unit Price without VAT: | €2.76405 |
|---|---|
| Unit Price with VAT: | €3.46888 |

