
QBSS560AG | |
---|---|
DigiKey Part Number | 1516-1143-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QBSS560AG |
Description | DISP 7SEG 0.56" SGL YLW-GN 10SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow-Green 7-Segment 1 Character Common Anode 2V 20mA 0.748" H x 0.492" W x 0.152" D (19.00mm x 12.50mm x 3.85mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | QT Brightek (QTB) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.748" H x 0.492" W x 0.152" D (19.00mm x 12.50mm x 3.85mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Yellow-Green | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 10mcd | |
Wavelength - Peak | 570nm | |
Power Dissipation (Max) | 70mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | €1.66900 | €166.90 |
500 | €1.40700 | €703.50 |
1 000 | €1.29056 | €1,290.56 |
2 500 | €1.23719 | €3,092.97 |
5 000 | €1.21293 | €6,064.65 |
Unit Price without VAT: | €1.66900 |
---|---|
Unit Price with VAT: | €2.09460 |