
QBQS400AG | |
|---|---|
DigiKey Part Number | 1516-1135-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QBQS400AG |
Description | DISP 7SEG 0.4" QUAD YLW-GN 12SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow-Green 7-Segment 4 Character Common Anode 2V 20mA 0.512" H x 1.457" W x 0.124" D (13.00mm x 37.00mm x 3.15mm) 12-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | QT Brightek (QTB) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 4 | |
Size / Dimension | 0.512" H x 1.457" W x 0.124" D (13.00mm x 37.00mm x 3.15mm) | |
Digit/Alpha Size | 0.40" (10.16mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Yellow-Green | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 7mcd | |
Wavelength - Peak | 570nm | |
Power Dissipation (Max) | 70mW | |
Package / Case | 12-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €4.08910 | €408.91 |
| Unit Price without VAT: | €4.08910 |
|---|---|
| Unit Price with VAT: | €5.13182 |

