
QBLP679E-IWK-CW | |
---|---|
DigiKey Part Number | 1516-1128-2-ND - Tape & Reel (TR) 1516-1128-1-ND - Cut Tape (CT) 1516-1128-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP679E-IWK-CW |
Description | LED COOL WHITE DIFF 6PLCC SMD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | White, Cool 6020K LED Indication - Discrete 3.1V 6-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | QBLP679E-IWK-CW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 4.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 60mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 5.00mm L x 5.00mm W | |
Height (Max) | 1.60mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.65000 | $0.65 |
10 | $0.44800 | $4.48 |
100 | $0.32490 | $32.49 |
500 | $0.26966 | $134.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | $0.25152 | $251.52 |
2 000 | $0.23610 | $472.20 |
3 000 | $0.22818 | $684.54 |
5 000 | $0.21923 | $1,096.15 |
7 000 | $0.21390 | $1,497.30 |
10 000 | $0.20871 | $2,087.10 |
25 000 | $0.19723 | $4,930.75 |
50 000 | $0.19010 | $9,505.00 |
Unit Price without VAT: | $0.65000 |
---|---|
Unit Price with VAT: | $0.81575 |