
QBLP675-IG-2897 | |
|---|---|
DigiKey Part Number | 1516-QBLP675-IG-2897TR-ND - Tape & Reel (TR) 1516-QBLP675-IG-2897CT-ND - Cut Tape (CT) 1516-QBLP675-IG-2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP675-IG-2897 |
Description | LED GREEN CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 524nm LED Indication - Discrete 3.2V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | QBLP675-IG-2897 Models |
Category | Lens Size 1.50mm x 1.00mm |
Mfr | Voltage - Forward (Vf) (Typ) 3.2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 2-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.00mm L x 1.40mm W |
Millicandela Rating | Height (Max) 1.30mm |
Lens Style Oval with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.20800 | €2.08 |
| 100 | €0.14740 | €14.74 |
| 500 | €0.11976 | €59.88 |
| 1 000 | €0.11063 | €110.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.09887 | €296.61 |
| 6 000 | €0.09287 | €557.22 |
| 9 000 | €0.08979 | €808.11 |
| 15 000 | €0.08631 | €1,294.65 |
| 21 000 | €0.08423 | €1,768.83 |
| 30 000 | €0.08221 | €2,466.30 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.38905 |


