
QBLP615-R | |
|---|---|
DigiKey Part Number | 1516-1076-2-ND - Tape & Reel (TR) 1516-1076-1-ND - Cut Tape (CT) 1516-1076-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP615-R |
Description | LED RED CLEAR 1206 SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 620nm LED Indication - Discrete 2V 2-SMD, 1206 |
Datasheet | Datasheet |
EDA/CAD Models | QBLP615-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 150° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, 1206 | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.40mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.18900 | €1.89 |
| 100 | €0.13310 | €13.31 |
| 500 | €0.10794 | €53.97 |
| 1 000 | €0.09963 | €99.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.08890 | €266.70 |
| 6 000 | €0.08342 | €500.52 |
| 9 000 | €0.08060 | €725.40 |
| 15 000 | €0.07742 | €1,161.30 |
| 21 000 | €0.07553 | €1,586.13 |
| 30 000 | €0.07368 | €2,210.40 |
| 75 000 | €0.06960 | €5,220.00 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.33885 |



