
QBLP613-IB | |
|---|---|
DigiKey Part Number | 1516-1065-2-ND - Tape & Reel (TR) 1516-1065-1-ND - Cut Tape (CT) 1516-1065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP613-IB |
Description | LED BLUE CLEAR 1204 SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.1V 2-SMD, 1204 |
Datasheet | Datasheet |
EDA/CAD Models | QBLP613-IB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | 150° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, 1204 | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.29000 | €0.29 |
| 10 | €0.19900 | €1.99 |
| 100 | €0.14100 | €14.10 |
| 500 | €0.11456 | €57.28 |
| 1 000 | €0.10583 | €105.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.09455 | €283.65 |
| 6 000 | €0.08879 | €532.74 |
| 9 000 | €0.08583 | €772.47 |
| 15 000 | €0.08249 | €1,237.35 |
| 21 000 | €0.08051 | €1,690.71 |
| 30 000 | €0.07857 | €2,357.10 |
| 75 000 | €0.07429 | €5,571.75 |
| Unit Price without VAT: | €0.29000 |
|---|---|
| Unit Price with VAT: | €0.36395 |

