New Product
49.152 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTM750-49.152MBE-T

DigiKey Part Number
4981-QTM750-49.152MBE-TTR-ND - Tape & Reel (TR)
4981-QTM750-49.152MBE-TCT-ND - Cut Tape (CT)
4981-QTM750-49.152MBE-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QTM750-49.152MBE-T
Description
7.0X5.0MM 50PPM @ -40C -45C 3.3V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
49.152 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
10mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.056" (1.42mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.17000€1.17
10€1.02100€10.21
25€0.96520€24.13
50€0.92540€46.27
100€0.88700€88.70
250€0.83884€209.71
500€0.80416€402.08
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€0.77092€770.92
2 000€0.73908€1,478.16
3 000€0.72107€2,163.21
5 000€0.69902€3,495.10
7 000€0.68488€4,794.16
10 000€0.67020€6,702.00
Manufacturers Standard Package
Unit Price without VAT:€1.17000
Unit Price with VAT:€1.46835