
QT49S-13.560MAHJ-T | |
|---|---|
DigiKey Part Number | 4981-QT49S-13.560MAHJ-TTR-ND - Tape & Reel (TR) 4981-QT49S-13.560MAHJ-TCT-ND - Cut Tape (CT) 4981-QT49S-13.560MAHJ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT49S-13.560MAHJ-T |
Description | HC49 SMD MHZ QUARTZ XTAL / METAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 13.56 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 13.56 MHz | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.161" (4.10mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.33000 | €0.33 |
| 10 | €0.29100 | €2.91 |
| 25 | €0.27520 | €6.88 |
| 50 | €0.26380 | €13.19 |
| 100 | €0.25290 | €25.29 |
| 250 | €0.23916 | €59.79 |
| 500 | €0.22926 | €114.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.21977 | €219.77 |
| 2 000 | €0.21068 | €421.36 |
| 3 000 | €0.20553 | €616.59 |
| 5 000 | €0.19924 | €996.20 |
| 7 000 | €0.19519 | €1,366.33 |
| 10 000 | €0.19100 | €1,910.00 |
| Unit Price without VAT: | €0.33000 |
|---|---|
| Unit Price with VAT: | €0.41415 |

