CMD234C4 - Switch (SP3T) 0Hz ~ 18GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CMD234C4 - Switch (SP3T) 0Hz ~ 18GHz Evaluation Board
CMD234C4-EVB
CMD234C4-EVB

CMD234C4-EVB

DigiKey Part Number
2312-CMD234C4-EVB-ND
Manufacturer
Manufacturer Product Number
CMD234C4-EVB
Description
EVAL BOARD FOR DC-18 GHZ SP3T SW
Customer Reference
Detailed Description
CMD234C4 - Switch (SP3T) 0Hz ~ 18GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Bulk
Part Status
Last Time Buy
Type
Switch, SP3T
Frequency
0Hz ~ 18GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
CMD234C4
Note
-
RF Type
-
RF Frequency
0Hz ~ 18GHz
Function
Switch (SP3T)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 30/04/2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€466.09000€466.09
Manufacturers Standard Package
Unit Price without VAT:€466.09000
Unit Price with VAT:€584.94295