
QTCH350HCD90-14.7456 | |
|---|---|
DigiKey Part Number | 5525-QTCH350HCD90-14.7456TR-ND - Tape & Reel (TR) 5525-QTCH350HCD90-14.7456CT-ND - Cut Tape (CT) 5525-QTCH350HCD90-14.7456DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTCH350HCD90-14.7456 |
Description | HIGH TEMPERATURE CRYSTAL OSCILLA |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 5V |
Series | Frequency Stability ±200ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 185°C |
Part Status Active | Current - Supply (Max) 7mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.053" (1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €58.82000 | €58.82 |
| 10 | €58.51600 | €585.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €47.80688 | €47,806.88 |
| Unit Price without VAT: | €58.82000 |
|---|---|
| Unit Price with VAT: | €73.81910 |

