
T8008NLT | |
|---|---|
DigiKey Part Number | 553-T8008NLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T8008NLT |
Description | CMC 16LN SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16 Line Common Mode Choke Surface Mount DCR 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T8008NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 16 | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | 400mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | - | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.125" L x 0.485" W (28.58mm x 12.32mm) | |
Height (Max) | 0.230" (5.84mm) | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | €2.58624 | €1,939.68 |
| Unit Price without VAT: | €2.58624 |
|---|---|
| Unit Price with VAT: | €3.24573 |


