
PA1005.125QNLT | |
|---|---|
DigiKey Part Number | 553-PA1005.125QNLTTR-ND - Tape & Reel (TR) 553-PA1005.125QNLTCT-ND - Cut Tape (CT) 553-PA1005.125QNLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA1005.125QNLT |
Description | CURR SENSE XFMR 1:125 20A SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 A 1:125 Current Sense Transformer 50kHz ~ 1MHz 0.75mOhm Primary, 6.5Ohm Secondary Max 3 mH Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PA1005.125QNLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 50kHz ~ 1MHz | |
Type | Invasive | |
Current Rating (Amps) | 20 A | |
Inductance | 3 mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:125 | |
Current Ratio | - | |
DC Resistance (DCR) | 0.75mOhm Primary, 6.5Ohm Secondary Max | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.284" L x 0.330" W (7.21mm x 8.38mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Termination Style | Gull Wing | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.50000 | €1.50 |
| 10 | €1.35700 | €13.57 |
| 25 | €1.30400 | €32.60 |
| 50 | €1.26480 | €63.24 |
| 100 | €1.22640 | €122.64 |
| 250 | €1.17716 | €294.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | €1.11100 | €999.90 |
| 1 800 | €1.07649 | €1,937.68 |
| 2 700 | €1.05674 | €2,853.20 |
| 4 500 | €1.03228 | €4,645.26 |
| 6 300 | €1.01644 | €6,403.57 |
| Unit Price without VAT: | €1.50000 |
|---|---|
| Unit Price with VAT: | €1.88250 |

