
PF0560.334NLT | |
|---|---|
DigiKey Part Number | 553-2032-2-ND - Tape & Reel (TR) 553-2032-1-ND - Cut Tape (CT) 553-2032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PF0560.334NLT |
Description | FIXED IND 330UH 520MA 1.09 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Wirewound Inductor 520 mA 1.09Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PF0560.334NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±25% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 700mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.09Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 3.2MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.409" L x 0.406" W (10.40mm x 10.30mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.19000 | €1.19 |
| 10 | €0.97500 | €9.75 |
| 100 | €0.80160 | €80.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 620 | €0.68665 | €425.72 |
| 1 240 | €0.64752 | €802.92 |
| 1 860 | €0.62571 | €1,163.82 |
| 3 100 | €0.59929 | €1,857.80 |
| 4 340 | €0.58251 | €2,528.09 |
| 6 200 | €0.57606 | €3,571.57 |
| Unit Price without VAT: | €1.19000 |
|---|---|
| Unit Price with VAT: | €1.49345 |


