
PE-54039NL | |
|---|---|
DigiKey Part Number | 553-1542-ND |
Manufacturer | |
Manufacturer Product Number | PE-54039NL |
Description | FIXED IND 53UH 3A 80 MOHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 53 µH Shielded Toroidal Inductor 3 A 80mOhm Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | PE-54039NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 80mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 20 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.830" L x 0.450" W (21.09mm x 11.43mm) | |
Height - Seated (Max) | 0.950" (24.13mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.04000 | €3.04 |
| 10 | €2.49700 | €24.97 |
| 25 | €2.30920 | €57.73 |
| 55 | €2.15982 | €118.79 |
| 110 | €2.03645 | €224.01 |
| 275 | €1.88444 | €518.22 |
| 550 | €1.77713 | €977.42 |
| 1 045 | €1.68338 | €1,759.13 |
| 2 530 | €1.63783 | €4,143.71 |
| Unit Price without VAT: | €3.04000 |
|---|---|
| Unit Price with VAT: | €3.81520 |

