
PE-53663NL | |
|---|---|
DigiKey Part Number | 553-1384-ND |
Manufacturer | |
Manufacturer Product Number | PE-53663NL |
Description | FIXED IND 9.3UH 7.2A 18.7 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9.3 µH Unshielded Toroidal Inductor 7.2 A 18.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 18.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.700" L x 0.670" W (17.78mm x 17.02mm) | |
Height - Seated (Max) | 0.390" (9.91mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.82000 | €1.82 |
| 10 | €1.49500 | €14.95 |
| 30 | €1.36133 | €40.84 |
| 60 | €1.28367 | €77.02 |
| 120 | €1.21025 | €145.23 |
| 270 | €1.12978 | €305.04 |
| 510 | €1.07051 | €545.96 |
| 1 020 | €1.00957 | €1,029.76 |
| 2 520 | €0.93535 | €2,357.08 |
| Unit Price without VAT: | €1.82000 |
|---|---|
| Unit Price with VAT: | €2.28410 |

