
| PE-0402CL2N2STT | |
|---|---|
| DigiKey Part Number | 553-PE-0402CL2N2STTTR-ND - Tape & Reel (TR) 553-PE-0402CL2N2STTCT-ND - Cut Tape (CT) 553-PE-0402CL2N2STTDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | PE-0402CL2N2STT | 
| Description | FIXED IND 2.2NH 300MA 200MOHM SM | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | 2.2 nH Unshielded Multilayer Inductor 300 mA 200mOhm Max 0402 (1005 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Multilayer | |
| Material - Core | ||
| Inductance | 2.2 nH | |
| Tolerance | ±0.3nH | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | - | |
| Shielding | Unshielded | |
| DC Resistance (DCR) | 200mOhm Max | |
| Q @ Freq | 8 @ 100MHz | |
| Frequency - Self Resonant | 6GHz | |
| Ratings | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Inductance Frequency - Test | 100 MHz | |
| Features | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | 0402 | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €0.09000 | €0.09 | 
| 10 | €0.02800 | €0.28 | 
| 100 | €0.02300 | €2.30 | 
| 1 000 | €0.01893 | €18.93 | 
| 5 000 | €0.01651 | €82.55 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 000 | €0.01557 | €155.70 | 
| 20 000 | €0.01468 | €293.60 | 
| 30 000 | €0.01418 | €425.40 | 
| 50 000 | €0.01358 | €679.00 | 
| 70 000 | €0.01320 | €924.00 | 
| 100 000 | €0.01280 | €1,280.00 | 
| 250 000 | €0.01185 | €2,962.50 | 
| 500 000 | €0.01118 | €5,590.00 | 
| Unit Price without VAT: | €0.09000 | 
|---|---|
| Unit Price with VAT: | €0.11295 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland