PA4547
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4547.472NLT

DigiKey Part Number
553-4062-2-ND - Tape & Reel (TR)
553-4062-1-ND - Cut Tape (CT)
553-4062-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4547.472NLT
Description
FIXED IND 4.7UH 1.9A 264MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 µH Unshielded Molded Inductor 1.9 A 264mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4547.472NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
4.7 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.8A
Shielding
Unshielded
DC Resistance (DCR)
264mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.138" L x 0.126" W (3.50mm x 3.20mm)
Height - Seated (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 566
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.88000€0.88
10€0.72800€7.28
100€0.59820€59.82
1 000€0.50958€509.58
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.41633€1,248.99
Manufacturers Standard Package
Unit Price without VAT:€0.88000
Unit Price with VAT:€1.10440