
PA4470.005NLT | |
|---|---|
DigiKey Part Number | 553-4124-2-ND - Tape & Reel (TR) 553-4124-1-ND - Cut Tape (CT) 553-4124-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4470.005NLT |
Description | XFMR FLYBACK DC/DC CONV SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer Isolation 200kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PA4470.005NLT Models |
Category | Voltage - Primary 33 ~ 57V |
Manufacturer Pulse Electronics | Voltage - Auxiliary 10V @ 50mA |
Series | Frequency 200kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 130°C |
Part Status Active | Mounting Type Surface Mount |
Type For DC/DC Converters | Height - Seated (Max) 0.236" (6.00mm) |
Applications Flyback Converters | Footprint 0.315" L x 0.374" W (8.00mm x 9.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.80000 | €3.80 |
| 10 | €3.43400 | €34.34 |
| 25 | €3.29640 | €82.41 |
| 50 | €3.19520 | €159.76 |
| 100 | €3.09640 | €309.64 |
| 250 | €2.97000 | €742.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | €2.67274 | €1,870.92 |
| 1 400 | €2.58873 | €3,624.22 |
| 2 100 | €2.54066 | €5,335.39 |
| Unit Price without VAT: | €3.80000 |
|---|---|
| Unit Price with VAT: | €4.76900 |

