
PA1512.700NLT | |
|---|---|
DigiKey Part Number | 553-PA1512.700NLTTR-ND - Tape & Reel (TR) 553-PA1512.700NLTCT-ND - Cut Tape (CT) 553-PA1512.700NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA1512.700NLT |
Description | FIXED IND 72NH 31A 0.27 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 72 nH Unshielded Inductor 31 A 0.27mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 50A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.27mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.195" (4.96mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.99000 | €0.99 |
| 10 | €0.81700 | €8.17 |
| 100 | €0.67170 | €67.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.55253 | €552.53 |
| 2 000 | €0.52107 | €1,042.14 |
| 3 000 | €0.50351 | €1,510.53 |
| 5 000 | €0.48227 | €2,411.35 |
| 7 000 | €0.47333 | €3,313.31 |
| Unit Price without VAT: | €0.99000 |
|---|---|
| Unit Price with VAT: | €1.24245 |

