cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JT3-1115HL

DigiKey Part Number
553-JT3-1115HL-ND
Manufacturer
Manufacturer Product Number
JT3-1115HL
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Board Edge, Cutout; Through Hole 10G Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
JT3-1115HL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10G Base-T, AutoMDIX
Mounting Type
Board Edge, Cutout; Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.356" (9.04mm)
LED Color
Green, Yellow - Green
Number of Cores per Jack
10
Shielding
Shielded, EMI Finger
Features
Board Guide
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
-40°C ~ 85°C
Contact Finish Thickness
30.0µin (0.76µm)
Shield Material
Brass
Housing Material
Thermoplastic
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
150$11.69727$1,754.59
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$11.69727
Unit Price with VAT:$14.68007