Parametric Equivalent



J3026G21DNLT | |
|---|---|
DigiKey Part Number | 553-3798-2-ND - Tape & Reel (TR) 553-3798-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | J3026G21DNLT |
Description | CONN JACK 1PORT SURFACE MOUNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Surface Mount 10/100 Base-TX |
Datasheet | Datasheet |
EDA/CAD Models | J3026G21DNLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-TX | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.536" (13.61mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 5 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Brass | |
Housing Material | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.28000 | €8.28 |
| 10 | €7.03500 | €70.35 |
| 25 | €6.59480 | €164.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | €6.10240 | €457.68 |
| 150 | €5.81120 | €871.68 |
| 225 | €5.64747 | €1,270.68 |
| 375 | €5.44768 | €2,042.88 |
| 525 | €5.31998 | €2,792.99 |
| 750 | €5.18789 | €3,890.92 |
| Unit Price without VAT: | €8.28000 |
|---|---|
| Unit Price with VAT: | €10.39140 |





