
BSPQ000603042N5B00 | |
|---|---|
DigiKey Part Number | 553-BSPQ000603042N5B00TR-ND - Tape & Reel (TR) 553-BSPQ000603042N5B00CT-ND - Cut Tape (CT) 553-BSPQ000603042N5B00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSPQ000603042N5B00 |
Description | FIXED IND 2.5NH 600MA 120 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.5 nH Unshielded Thick Film Inductor 600 mA 120mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thick Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | 20 @ 500MHz | |
Frequency - Self Resonant | 9GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.017" (0.43mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02900 | €0.29 |
| 100 | €0.02430 | €2.43 |
| 1 000 | €0.01997 | €19.97 |
| 5 000 | €0.01742 | €87.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | €0.01587 | €238.05 |
| 30 000 | €0.01496 | €448.80 |
| 45 000 | €0.01446 | €650.70 |
| 75 000 | €0.01385 | €1,038.75 |
| 105 000 | €0.01346 | €1,413.30 |
| 150 000 | €0.01306 | €1,959.00 |
| 375 000 | €0.01208 | €4,530.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

