
BSCQ000603036N8H00 | |
|---|---|
DigiKey Part Number | 553-BSCQ000603036N8H00TR-ND - Tape & Reel (TR) 553-BSCQ000603036N8H00CT-ND - Cut Tape (CT) 553-BSCQ000603036N8H00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSCQ000603036N8H00 |
Description | FIXED IND 6.8NH 305MA 550MOHM SM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6.8 nH Unshielded Multilayer Inductor 305 mA 550mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 6.8 nH | |
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 550mOhm Max | |
Q @ Freq | 14 @ 500MHz | |
Frequency - Self Resonant | 4.8GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02200 | €0.22 |
| 100 | €0.01830 | €1.83 |
| 1 000 | €0.01507 | €15.07 |
| 5 000 | €0.01315 | €65.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | €0.01198 | €179.70 |
| 30 000 | €0.01129 | €338.70 |
| 45 000 | €0.01091 | €490.95 |
| 75 000 | €0.01045 | €783.75 |
| 105 000 | €0.01015 | €1,065.75 |
| 150 000 | €0.00985 | €1,477.50 |
| 375 000 | €0.00912 | €3,420.00 |
| 750 000 | €0.00866 | €6,495.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

