
BSCQ000603031N1B00 | |
|---|---|
DigiKey Part Number | 553-BSCQ000603031N1B00TR-ND - Tape & Reel (TR) 553-BSCQ000603031N1B00CT-ND - Cut Tape (CT) 553-BSCQ000603031N1B00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSCQ000603031N1B00 |
Description | INDUCTOR RF |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.1 nH Unshielded Multilayer Inductor 850 mA 70mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 1.1 nH | |
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 70mOhm Max | |
Q @ Freq | 14 @ 500MHz | |
Frequency - Self Resonant | 10GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.01600 | €0.16 |
| 100 | €0.01320 | €1.32 |
| 1 000 | €0.01084 | €10.84 |
| 5 000 | €0.00946 | €47.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | €0.00862 | €129.30 |
| 30 000 | €0.00812 | €243.60 |
| 45 000 | €0.00785 | €353.25 |
| 75 000 | €0.00752 | €564.00 |
| 105 000 | €0.00730 | €766.50 |
| 150 000 | €0.00709 | €1,063.50 |
| 375 000 | €0.00656 | €2,460.00 |
| 750 000 | €0.00619 | €4,642.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

