
BSCH001005052N0SCS | |
|---|---|
DigiKey Part Number | 553-BSCH001005052N0SCSTR-ND - Tape & Reel (TR) 553-BSCH001005052N0SCSCT-ND - Cut Tape (CT) 553-BSCH001005052N0SCSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSCH001005052N0SCS |
Description | INDUCTOR RF |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 nH Unshielded Multilayer Inductor 400 mA 100mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 2 nH | |
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 8.1GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.01700 | €0.17 |
| 100 | €0.01420 | €1.42 |
| 1 000 | €0.01171 | €11.71 |
| 5 000 | €0.01021 | €51.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.00963 | €96.30 |
| 20 000 | €0.00908 | €181.60 |
| 30 000 | €0.00877 | €263.10 |
| 50 000 | €0.00840 | €420.00 |
| 70 000 | €0.00816 | €571.20 |
| 100 000 | €0.00792 | €792.00 |
| 250 000 | €0.00733 | €1,832.50 |
| 500 000 | €0.00691 | €3,455.00 |
| 1 000 000 | €0.00654 | €6,540.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

