
| BSCH000603032N2S00 | |
|---|---|
| DigiKey Part Number | 553-BSCH000603032N2S00TR-ND - Tape & Reel (TR) 553-BSCH000603032N2S00CT-ND - Cut Tape (CT) 553-BSCH000603032N2S00DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BSCH000603032N2S00 | 
| Description | FIXED IND 2.2NH 360MA 190MOHM SM | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 2.2 nH Unshielded Multilayer Inductor 360 mA 190mOhm Max 0201 (0603 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Multilayer | |
| Material - Core | ||
| Inductance | 2.2 nH | |
| Tolerance | ±0.3nH | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | - | |
| Shielding | Unshielded | |
| DC Resistance (DCR) | 190mOhm Max | |
| Q @ Freq | 4 @ 100MHz | |
| Frequency - Self Resonant | 8.8GHz | |
| Ratings | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Inductance Frequency - Test | 100 MHz | |
| Features | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 0201 (0603 Metric) | |
| Supplier Device Package | 0201 | |
| Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
| Height - Seated (Max) | 0.013" (0.33mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €0.09000 | €0.09 | 
| 10 | €0.01600 | €0.16 | 
| 100 | €0.01320 | €1.32 | 
| 1 000 | €0.01084 | €10.84 | 
| 5 000 | €0.00945 | €47.25 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15 000 | €0.00861 | €129.15 | 
| 30 000 | €0.00812 | €243.60 | 
| 45 000 | €0.00784 | €352.80 | 
| 75 000 | €0.00751 | €563.25 | 
| 105 000 | €0.00730 | €766.50 | 
| 150 000 | €0.00708 | €1,062.00 | 
| 375 000 | €0.00655 | €2,456.25 | 
| 750 000 | €0.00618 | €4,635.00 | 
| Unit Price without VAT: | €0.09000 | 
|---|---|
| Unit Price with VAT: | €0.11295 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland