4 nH Unshielded Drum Core, Wirewound Inductor 1.95 A 30mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BWCM001107054N0CH8

DigiKey Part Number
553-BWCM001107054N0CH8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BWCM001107054N0CH8
Description
FIXED IND 4NH 1.95A 30 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 nH Unshielded Drum Core, Wirewound Inductor 1.95 A 30mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±0.2nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
30mOhm Max
Q @ Freq
30 @ 250MHz
Frequency - Self Resonant
10GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.043" L x 0.028" W (1.10mm x 0.70mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€0.05651€226.04
Manufacturers Standard Package
Unit Price without VAT:€0.05651
Unit Price with VAT:€0.07092