
B8891NL | |
|---|---|
DigiKey Part Number | 553-2754-ND |
Manufacturer | |
Manufacturer Product Number | B8891NL |
Description | PULSE XFMR XDSL 600 OHM NPB |
Customer Reference | |
Detailed Description | ADSL, VDSL Pulse Transformer Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Transformer Type | ADSL, VDSL | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.701" L x 0.492" W (17.80mm x 12.50mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Operating Temperature | - |

